
SN74HCS245RKSR | |
|---|---|
DigiKey Part Number | 296-SN74HCS245RKSRTR-ND - Tape & Reel (TR) 296-SN74HCS245RKSRCT-ND - Cut Tape (CT) 296-SN74HCS245RKSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS245RKSR |
Description | IC TXRX 2V/6V 20-VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-VQFN (2.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCS245RKSR Models |
Category | Input Type Schmitt Trigger |
Manufacturer Texas Instruments | Output Type 3-State |
Series | Current - Output High, Low 7.8mA, 7.8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2V ~ 6V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Logic Type Transceiver, Non-Inverting | Mounting Type Surface Mount, Wettable Flank |
Number of Elements 1 | Package / Case 20-VFQFN Exposed Pad |
Number of Bits per Element 8 | Supplier Device Package 20-VQFN (2.5x4.5) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HCS245QWRKSRQ1 | Texas Instruments | 4.942 | 296-SN74HCS245QWRKSRQ1CT-ND | 0,57000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,40500 € | 4,05 € |
| 25 | 0,36400 € | 9,10 € |
| 100 | 0,31810 € | 31,81 € |
| 250 | 0,29632 € | 74,08 € |
| 500 | 0,28314 € | 141,57 € |
| 1.000 | 0,27827 € | 278,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,25890 € | 776,70 € |
| 6.000 | 0,25235 € | 1.514,10 € |
| 9.000 | 0,24907 € | 2.241,63 € |
| 15.000 | 0,24543 € | 3.681,45 € |
| 21.000 | 0,24330 € | 5.109,30 € |
| 30.000 | 0,24126 € | 7.237,80 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

