
SN74HCS245DGSR | |
|---|---|
DigiKey Part Number | 296-SN74HCS245DGSRTR-ND - Tape & Reel (TR) 296-SN74HCS245DGSRCT-ND - Cut Tape (CT) 296-SN74HCS245DGSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS245DGSR |
Description | IC TXRX 2V/6V 20-VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCS245DGSR Models |
Category | Input Type Schmitt Trigger |
Manufacturer Texas Instruments | Output Type 3-State |
Series | Current - Output High, Low 7.8mA, 7.8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2V ~ 6V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Logic Type Transceiver, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 1 | Package / Case 20-TFSOP (0.118", 3.00mm Width) |
Number of Bits per Element 8 | Supplier Device Package 20-VSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,41900 € | 4,19 € |
| 25 | 0,37640 € | 9,41 € |
| 100 | 0,32930 € | 32,93 € |
| 250 | 0,30680 € | 76,70 € |
| 500 | 0,29324 € | 146,62 € |
| 1.000 | 0,28868 € | 288,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,26320 € | 1.316,00 € |
| 10.000 | 0,25735 € | 2.573,50 € |
| 15.000 | 0,25442 € | 3.816,30 € |
| 25.000 | 0,25118 € | 6.279,50 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

