
SN74HCS237DR | |
|---|---|
DigiKey Part Number | 296-SN74HCS237DRTR-ND - Tape & Reel (TR) 296-SN74HCS237DRCT-ND - Cut Tape (CT) 296-SN74HCS237DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS237DR |
Description | IC DECODER/DEMUX 1 X 3:8 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,49400 € | 4,94 € |
| 25 | 0,44400 € | 11,10 € |
| 100 | 0,38970 € | 38,97 € |
| 250 | 0,36364 € | 90,91 € |
| 500 | 0,34798 € | 173,99 € |
| 1.000 | 0,34498 € | 344,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,32144 € | 803,60 € |
| 5.000 | 0,31324 € | 1.566,20 € |
| 7.500 | 0,30912 € | 2.318,40 € |
| 12.500 | 0,30457 € | 3.807,12 € |
| 17.500 | 0,30191 € | 5.283,43 € |
| 25.000 | 0,29934 € | 7.483,50 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |

