
SN74HCS20QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74HCS20QPWRQ1TR-ND - Tape & Reel (TR) 296-SN74HCS20QPWRQ1CT-ND - Cut Tape (CT) 296-SN74HCS20QPWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS20QPWRQ1 |
Description | IC GATE NAND 2CH 4-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 2 Channel Schmitt Trigger Input 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCS20QPWRQ1 Models |
Category | Current - Output High, Low 7.8mA, 7.8mA |
Mfr | Input Logic Level - Low 1V ~ 3V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 19ns @ 6V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Grade Automotive |
Number of Circuits 2 | Qualification AEC-Q100 |
Number of Inputs 4 | Mounting Type Surface Mount |
Features Schmitt Trigger Input | Supplier Device Package 14-TSSOP |
Voltage - Supply 2V ~ 6V | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Current - Quiescent (Max) 2 µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,33800 € | 3,38 € |
| 25 | 0,30240 € | 7,56 € |
| 100 | 0,26350 € | 26,35 € |
| 250 | 0,24484 € | 61,21 € |
| 500 | 0,23362 € | 116,81 € |
| 1.000 | 0,22756 € | 227,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,21678 € | 433,56 € |
| 4.000 | 0,21053 € | 842,12 € |
| 6.000 | 0,20739 € | 1.244,34 € |
| 10.000 | 0,20392 € | 2.039,20 € |
| 14.000 | 0,20189 € | 2.826,46 € |
| 20.000 | 0,19994 € | 3.998,80 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

