
SN74HCS20QDRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74HCS20QDRQ1TR-ND - Tape & Reel (TR) 296-SN74HCS20QDRQ1CT-ND - Cut Tape (CT) 296-SN74HCS20QDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS20QDRQ1 |
Description | IC GATE NAND 2CH 4-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 2 Channel Schmitt Trigger Input 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCS20QDRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 4 | |
Features | Schmitt Trigger Input | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Input Logic Level - Low | 1V ~ 3V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 19ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,34300 € | 3,43 € |
| 25 | 0,30640 € | 7,66 € |
| 100 | 0,26680 € | 26,68 € |
| 250 | 0,24792 € | 61,98 € |
| 500 | 0,23656 € | 118,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,21733 € | 543,32 € |
| 5.000 | 0,21138 € | 1.056,90 € |
| 7.500 | 0,20841 € | 1.563,08 € |
| 12.500 | 0,20510 € | 2.563,75 € |
| 17.500 | 0,20318 € | 3.555,65 € |
| 25.000 | 0,20132 € | 5.033,00 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

