Parametric Equivalent

SN74HCS174QDRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74HCS174QDRQ1TR-ND - Tape & Reel (TR) 296-SN74HCS174QDRQ1CT-ND - Cut Tape (CT) 296-SN74HCS174QDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS174QDRQ1 |
Description | IC FF D-TYPE SINGLE 6BIT 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 6 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 6 | |
Clock Frequency | 200 MHz | |
Max Propagation Delay @ V, Max CL | 11ns @ 6V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Iq) | 2 µA | |
Input Capacitance | 5 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SOIC | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,41600 € | 4,16 € |
| 25 | 0,37320 € | 9,33 € |
| 100 | 0,32640 € | 32,64 € |
| 250 | 0,30404 € | 76,01 € |
| 500 | 0,29054 € | 145,27 € |
| 1.000 | 0,28573 € | 285,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,26772 € | 669,30 € |
| 5.000 | 0,26066 € | 1.303,30 € |
| 7.500 | 0,25712 € | 1.928,40 € |
| 12.500 | 0,25320 € | 3.165,00 € |
| 17.500 | 0,25091 € | 4.390,93 € |
| 25.000 | 0,24871 € | 6.217,75 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |


