Parametric Equivalent

SN74HCS174QDRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74HCS174QDRQ1TR-ND - Tape & Reel (TR) 296-SN74HCS174QDRQ1CT-ND - Cut Tape (CT) 296-SN74HCS174QDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS174QDRQ1 |
Description | IC FF D-TYPE SINGLE 6BIT 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 6 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Trigger Type Positive Edge |
Manufacturer Texas Instruments | Current - Output High, Low 7.8mA, 7.8mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Iq) 2 µA |
Part Status Active | Input Capacitance 5 pF |
Function Set(Preset) and Reset | Operating Temperature -40°C ~ 125°C (TA) |
Type D-Type | Grade Automotive |
Output Type Complementary | Qualification AEC-Q100 |
Number of Elements 1 | Mounting Type Surface Mount |
Number of Bits per Element 6 | Supplier Device Package 16-SOIC |
Clock Frequency 200 MHz | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Max Propagation Delay @ V, Max CL 11ns @ 6V, 50pF | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HCS174DR | Texas Instruments | 954 | 296-SN74HCS174DRCT-ND | 0,57000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,45200 € | 4,52 € |
| 25 | 0,40600 € | 10,15 € |
| 100 | 0,35580 € | 35,58 € |
| 250 | 0,33172 € | 82,93 € |
| 500 | 0,31722 € | 158,61 € |
| 1.000 | 0,31327 € | 313,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,29269 € | 731,73 € |
| 5.000 | 0,28509 € | 1.425,45 € |
| 7.500 | 0,28129 € | 2.109,67 € |
| 12.500 | 0,27707 € | 3.463,38 € |
| 17.500 | 0,27461 € | 4.805,68 € |
| 25.000 | 0,27224 € | 6.806,00 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |


