


SN74HCS166QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74HCS166QPWRQ1TR-ND - Tape & Reel (TR) 296-SN74HCS166QPWRQ1CT-ND - Cut Tape (CT) 296-SN74HCS166QPWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS166QPWRQ1 |
Description | IC SR PUSH-PULL 8BIT 16-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Parallel or Serial to Serial | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,44200 € | 4,42 € |
| 25 | 0,39680 € | 9,92 € |
| 100 | 0,34750 € | 34,75 € |
| 250 | 0,32396 € | 80,99 € |
| 500 | 0,30972 € | 154,86 € |
| 1.000 | 0,30548 € | 305,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,28839 € | 576,78 € |
| 4.000 | 0,28045 € | 1.121,80 € |
| 6.000 | 0,27648 € | 1.658,88 € |
| 10.000 | 0,27208 € | 2.720,80 € |
| 14.000 | 0,26950 € | 3.773,00 € |
| 20.000 | 0,26703 € | 5.340,60 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |





