
SN74HCS165QWBQBRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74HCS165QWBQBRQ1TR-ND - Tape & Reel (TR) 296-SN74HCS165QWBQBRQ1CT-ND - Cut Tape (CT) 296-SN74HCS165QWBQBRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS165QWBQBRQ1 |
Description | IC SR PUSH-PULL 8BIT 16-WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-WQFN (2.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCS165QWBQBRQ1 Models |
Category | Function Parallel or Serial to Serial |
Manufacturer Texas Instruments | Voltage - Supply 2V ~ 6V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Shift Register | Mounting Type Surface Mount |
Output Type Push-Pull | Package / Case 16-WFQFN Exposed Pad |
Number of Elements 1 | Supplier Device Package 16-WQFN (2.5x3.5) |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,43900 € | 4,39 € |
| 25 | 0,39360 € | 9,84 € |
| 100 | 0,34460 € | 34,46 € |
| 250 | 0,32124 € | 80,31 € |
| 500 | 0,30714 € | 153,57 € |
| 1.000 | 0,29554 € | 295,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,30496 € | 914,88 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |

