
SN74HCS165DYYR | |
|---|---|
DigiKey Part Number | 296-SN74HCS165DYYRTR-ND - Tape & Reel (TR) 296-SN74HCS165DYYRCT-ND - Cut Tape (CT) 296-SN74HCS165DYYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS165DYYR |
Description | IC SR PUSH-PULL 8BIT 16SOT23 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCS165DYYR Models |
Category | Number of Bits per Element 8 |
Manufacturer Texas Instruments | Function Parallel or Serial to Serial |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case SOT-23-16 Thin, SOT-23 Variant |
Output Type Push-Pull | Supplier Device Package 16-SOT-23-THIN |
Number of Elements 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,25100 € | 2,51 € |
| 25 | 0,22360 € | 5,59 € |
| 100 | 0,19380 € | 19,38 € |
| 250 | 0,17948 € | 44,87 € |
| 500 | 0,17084 € | 85,42 € |
| 1.000 | 0,16384 € | 163,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15494 € | 464,82 € |
| 6.000 | 0,15064 € | 903,84 € |
| 9.000 | 0,14848 € | 1.336,32 € |
| 15.000 | 0,14610 € | 2.191,50 € |
| 21.000 | 0,14470 € | 3.038,70 € |
| 30.000 | 0,14336 € | 4.300,80 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |


