


SN74HCS16507PWR | |
|---|---|
DigiKey Part Number | 296-SN74HCS16507PWRTR-ND - Tape & Reel (TR) 296-SN74HCS16507PWRCT-ND - Cut Tape (CT) 296-SN74HCS16507PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS16507PWR |
Description | IC SR OPEN DRAIN 8BIT 16-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
Category | Number of Bits per Element 8 |
Manufacturer Texas Instruments | Function Parallel or Serial to Serial |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Output Type Open Drain | Supplier Device Package 16-TSSOP |
Number of Elements 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HCS16507QPWRQ1 | Texas Instruments | 1.727 | 296-SN74HCS16507QPWRQ1CT-ND | 0,66000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,40700 € | 4,07 € |
| 25 | 0,36520 € | 9,13 € |
| 100 | 0,31930 € | 31,93 € |
| 250 | 0,29736 € | 74,34 € |
| 500 | 0,28414 € | 142,07 € |
| 1.000 | 0,27919 € | 279,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,26428 € | 528,56 € |
| 4.000 | 0,25690 € | 1.027,60 € |
| 6.000 | 0,25321 € | 1.519,26 € |
| 10.000 | 0,24911 € | 2.491,10 € |
| 14.000 | 0,24672 € | 3.454,08 € |
| 20.000 | 0,24442 € | 4.888,40 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

