
SN74HCS157QWBQBRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74HCS157QWBQBRQ1TR-ND - Tape & Reel (TR) 296-SN74HCS157QWBQBRQ1CT-ND - Cut Tape (CT) 296-SN74HCS157QWBQBRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS157QWBQBRQ1 |
Description | IC DATA SELECT/MUX 4X2:1 16-WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Data Selector/Multiplexer 4 x 2:1 16-WQFN (2.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCS157QWBQBRQ1 Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 2V ~ 6V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Data Selector/Multiplexer | Mounting Type Surface Mount |
Circuit 4 x 2:1 | Package / Case 16-WFQFN Exposed Pad |
Independent Circuits 4 | Supplier Device Package 16-WQFN (2.5x3.5) |
Current - Output High, Low 7.8mA, 7.8mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,40200 € | 4,02 € |
| 25 | 0,36080 € | 9,02 € |
| 100 | 0,31540 € | 31,54 € |
| 250 | 0,29368 € | 73,42 € |
| 500 | 0,28060 € | 140,30 € |
| 1.000 | 0,27567 € | 275,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,25655 € | 769,65 € |
| 6.000 | 0,25005 € | 1.500,30 € |
| 9.000 | 0,24679 € | 2.221,11 € |
| 15.000 | 0,24318 € | 3.647,70 € |
| 21.000 | 0,24107 € | 5.062,47 € |
| 30.000 | 0,23904 € | 7.171,20 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

