
SN74HCS153DR | |
|---|---|
DigiKey Part Number | 296-SN74HCS153DRTR-ND - Tape & Reel (TR) 296-SN74HCS153DRCT-ND - Cut Tape (CT) 296-SN74HCS153DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS153DR |
Description | IC DATA SELECT/MUX 2X4:1 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Data Selector/Multiplexer 2 x 4:1 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Data Selector/Multiplexer | |
Circuit | 2 x 4:1 | |
Independent Circuits | 2 | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,24376 € | 609,40 € |
| 5.000 | 0,23722 € | 1.186,10 € |
| 7.500 | 0,23395 € | 1.754,62 € |
| 12.500 | 0,23032 € | 2.879,00 € |
| 17.500 | 0,22820 € | 3.993,50 € |
| 25.000 | 0,22616 € | 5.654,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,39200 € | 3,92 € |
| 25 | 0,35200 € | 8,80 € |
| 100 | 0,30700 € | 30,70 € |
| 250 | 0,28568 € | 71,42 € |
| 500 | 0,27282 € | 136,41 € |
| 1.000 | 0,26225 € | 262,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,38100 € | 3,81 € |
| 25 | 0,34160 € | 8,54 € |
| 100 | 0,29810 € | 29,81 € |
| 250 | 0,27736 € | 69,34 € |
| 500 | 0,26490 € | 132,45 € |
| 1.000 | 0,25461 € | 254,61 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

