
SN74HCS14PWR | |
|---|---|
DigiKey Part Number | 296-SN74HCS14PWRTR-ND - Tape & Reel (TR) 296-SN74HCS14PWRCT-ND - Cut Tape (CT) 296-SN74HCS14PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS14PWR |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCS14PWR Models |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 7.8mA, 7.8mA |
Series | Input Logic Level - Low 1V ~ 3V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.5V ~ 4.2V |
Part Status Active | Max Propagation Delay @ V, Max CL 16ns @ 6V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-TSSOP |
Features Schmitt Trigger | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,22200 € | 2,22 € |
| 25 | 0,19760 € | 4,94 € |
| 100 | 0,17070 € | 17,07 € |
| 250 | 0,15780 € | 39,45 € |
| 500 | 0,15006 € | 75,03 € |
| 1.000 | 0,14369 € | 143,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13845 € | 276,90 € |
| 4.000 | 0,13413 € | 536,52 € |
| 6.000 | 0,13196 € | 791,76 € |
| 10.000 | 0,12957 € | 1.295,70 € |
| 14.000 | 0,12817 € | 1.794,38 € |
| 20.000 | 0,12682 € | 2.536,40 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

