
SN74HCS14DYYR | |
|---|---|
DigiKey Part Number | 296-SN74HCS14DYYRTR-ND - Tape & Reel (TR) 296-SN74HCS14DYYRCT-ND - Cut Tape (CT) 296-SN74HCS14DYYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS14DYYR |
Description | IC INVERTER 6CH 1-INP 14SOT23 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger Input 14-SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCS14DYYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger Input | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 7.8mA | |
Input Logic Level - Low | 1V ~ 3V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 16ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOT-23-THIN | |
Package / Case | SOT-23-14 Thin, SOT-23 Variant | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,12500 € | 1,25 € |
| 25 | 0,11000 € | 2,75 € |
| 100 | 0,09370 € | 9,37 € |
| 250 | 0,08608 € | 21,52 € |
| 500 | 0,08142 € | 40,71 € |
| 1.000 | 0,07760 € | 77,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07288 € | 218,64 € |
| 6.000 | 0,07058 € | 423,48 € |
| 9.000 | 0,06942 € | 624,78 € |
| 15.000 | 0,06814 € | 1.022,10 € |
| 21.000 | 0,06739 € | 1.415,19 € |
| 30.000 | 0,06667 € | 2.000,10 € |
| 75.000 | 0,06512 € | 4.884,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |


