
SN74LXC8T245QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74LXC8T245QPWRQ1TR-ND - Tape & Reel (TR) 296-SN74LXC8T245QPWRQ1CT-ND - Cut Tape (CT) 296-SN74LXC8T245QPWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LXC8T245QPWRQ1 |
Description | IC TRANSLATION TXRX 5.5V 24TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Translation Transceiver 1 Element 8 Bit per Element 3-State Output 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LXC8T245QPWRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Translation Transceiver | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.08V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 10 | 1,16000 € | 11,60 € |
| 25 | 1,05560 € | 26,39 € |
| 100 | 0,94050 € | 94,05 € |
| 250 | 0,88576 € | 221,44 € |
| 500 | 0,87694 € | 438,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,80320 € | 1.606,40 € |
| 4.000 | 0,78479 € | 3.139,16 € |
| 6.000 | 0,77557 € | 4.653,42 € |
| 10.000 | 0,76536 € | 7.653,60 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,86830 € |











