


SN74HCS137PWR | |
|---|---|
DigiKey Part Number | 296-SN74HCS137PWRTR-ND - Tape & Reel (TR) 296-SN74HCS137PWRCT-ND - Cut Tape (CT) 296-SN74HCS137PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS137PWR |
Description | IC DECODER/DEMUX 1X3:8 16-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,27800 € | 2,78 € |
| 25 | 0,24800 € | 6,20 € |
| 100 | 0,21500 € | 21,50 € |
| 250 | 0,19936 € | 49,84 € |
| 500 | 0,18988 € | 94,94 € |
| 1.000 | 0,18211 € | 182,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,17571 € | 351,42 € |
| 4.000 | 0,17044 € | 681,76 € |
| 6.000 | 0,16780 € | 1.006,80 € |
| 10.000 | 0,16487 € | 1.648,70 € |
| 14.000 | 0,16316 € | 2.284,24 € |
| 20.000 | 0,16152 € | 3.230,40 € |
| 50.000 | 0,15798 € | 7.899,00 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |











