
SN74HCS125BQAR | |
|---|---|
DigiKey Part Number | 296-SN74HCS125BQARTR-ND - Tape & Reel (TR) 296-SN74HCS125BQARCT-ND - Cut Tape (CT) 296-SN74HCS125BQARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS125BQAR |
Description | IC BUFFER NON-INVERT 6V 14-WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-WQFN (3x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCS125BQAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | Schmitt Trigger | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-QFN Exposed Pad | |
Supplier Device Package | 14-WQFN (3x2.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,26300 € | 2,63 € |
| 25 | 0,23480 € | 5,87 € |
| 100 | 0,20340 € | 20,34 € |
| 250 | 0,18848 € | 47,12 € |
| 500 | 0,17946 € | 89,73 € |
| 1.000 | 0,17249 € | 172,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16287 € | 488,61 € |
| 6.000 | 0,15839 € | 950,34 € |
| 9.000 | 0,15614 € | 1.405,26 € |
| 15.000 | 0,15365 € | 2.304,75 € |
| 21.000 | 0,15220 € | 3.196,20 € |
| 30.000 | 0,15080 € | 4.524,00 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |



