
SN74HCS11PWR | |
|---|---|
DigiKey Part Number | 296-SN74HCS11PWRTR-ND - Tape & Reel (TR) 296-SN74HCS11PWRCT-ND - Cut Tape (CT) 296-SN74HCS11PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS11PWR |
Description | IC GATE AND 3CH 3-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 3 Channel Schmitt Trigger Input 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCS11PWR Models |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 7.8mA, 7.8mA |
Series | Input Logic Level - Low 1V ~ 3V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.5V ~ 4.2V |
Part Status Active | Max Propagation Delay @ V, Max CL 16ns @ 6V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 3 | Mounting Type Surface Mount |
Number of Inputs 3 | Supplier Device Package 14-TSSOP |
Features Schmitt Trigger Input | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,24000 € | 2,40 € |
| 25 | 0,21400 € | 5,35 € |
| 100 | 0,18510 € | 18,51 € |
| 250 | 0,17136 € | 42,84 € |
| 500 | 0,16302 € | 81,51 € |
| 1.000 | 0,15618 € | 156,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,15055 € | 301,10 € |
| 4.000 | 0,14592 € | 583,68 € |
| 6.000 | 0,14360 € | 861,60 € |
| 10.000 | 0,14102 € | 1.410,20 € |
| 14.000 | 0,13952 € | 1.953,28 € |
| 20.000 | 0,13807 € | 2.761,40 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |


