
TPS66120YBGR | |
|---|---|
DigiKey Part Number | 296-TPS66120YBGRTR-ND - Tape & Reel (TR) 296-TPS66120YBGRCT-ND - Cut Tape (CT) 296-TPS66120YBGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS66120YBGR |
Description | SOURCE AND SINK POWER MULTIPEXER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Switch IC 1 Channel 28-DSBGA (1.61x2.81) |
Datasheet | Datasheet |
EDA/CAD Models | TPS66120YBGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | - | |
Multiplexer/Demultiplexer Circuit | - | |
Switch Circuit | - | |
Number of Channels | 1 | |
On-State Resistance (Max) | - | |
Voltage - Supply, Single (V+) | 2.85V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | - | |
Features | - | |
Operating Temperature | -10°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-XFBGA, DSBGA | |
Supplier Device Package | 28-DSBGA (1.61x2.81) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,63400 € | 6,34 € |
| 25 | 0,57280 € | 14,32 € |
| 100 | 0,50490 € | 50,49 € |
| 250 | 0,47252 € | 118,13 € |
| 500 | 0,45302 € | 226,51 € |
| 1.000 | 0,43694 € | 436,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,41709 € | 1.251,27 € |
| 6.000 | 0,40737 € | 2.444,22 € |
| 9.000 | 0,40251 € | 3.622,59 € |
| 15.000 | 0,39712 € | 5.956,80 € |
| 21.000 | 0,39397 € | 8.273,37 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |

