
SN74HCS08DYYR | |
|---|---|
DigiKey Part Number | 296-SN74HCS08DYYRTR-ND - Tape & Reel (TR) 296-SN74HCS08DYYRCT-ND - Cut Tape (CT) 296-SN74HCS08DYYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS08DYYR |
Description | IC GATE AND 4CH 2-INP 14SOT23 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel Schmitt Trigger Input 14-SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCS08DYYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger Input | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 7.8mA | |
Input Logic Level - Low | 1V ~ 3V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 12ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOT-23-THIN | |
Package / Case | SOT-23-14 Thin, SOT-23 Variant | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,15200 € | 1,52 € |
| 25 | 0,13440 € | 3,36 € |
| 100 | 0,11550 € | 11,55 € |
| 250 | 0,10628 € | 26,57 € |
| 500 | 0,10070 € | 50,35 € |
| 1.000 | 0,09614 € | 96,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09050 € | 271,50 € |
| 6.000 | 0,08774 € | 526,44 € |
| 9.000 | 0,08635 € | 777,15 € |
| 15.000 | 0,08482 € | 1.272,30 € |
| 21.000 | 0,08393 € | 1.762,53 € |
| 30.000 | 0,08306 € | 2.491,80 € |
| 75.000 | 0,08121 € | 6.090,75 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |


