
SN74HCS00QBQARQ1 | |
|---|---|
DigiKey Part Number | 296-SN74HCS00QBQARQ1TR-ND - Tape & Reel (TR) 296-SN74HCS00QBQARQ1CT-ND - Cut Tape (CT) 296-SN74HCS00QBQARQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS00QBQARQ1 |
Description | IC GATE NAND 4CH 2-INP 14WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Schmitt Trigger Input 14-WQFN (3x2.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger Input | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Input Logic Level - Low | 1V ~ 3V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 12ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-WQFN (3x2.5) | |
Package / Case | 14-WFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,32800 € | 3,28 € |
| 25 | 0,29320 € | 7,33 € |
| 100 | 0,25530 € | 25,53 € |
| 250 | 0,23716 € | 59,29 € |
| 500 | 0,22622 € | 113,11 € |
| 1.000 | 0,21989 € | 219,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20609 € | 618,27 € |
| 6.000 | 0,20064 € | 1.203,84 € |
| 9.000 | 0,19791 € | 1.781,19 € |
| 15.000 | 0,19489 € | 2.923,35 € |
| 21.000 | 0,19313 € | 4.055,73 € |
| 30.000 | 0,19143 € | 5.742,90 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

