
SN74HCS00DYYR | |
|---|---|
DigiKey Part Number | 296-SN74HCS00DYYRTR-ND - Tape & Reel (TR) 296-SN74HCS00DYYRCT-ND - Cut Tape (CT) 296-SN74HCS00DYYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS00DYYR |
Description | IC GATE NAND 4CH 2-INP 14SOT23 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Schmitt Trigger Input 14-SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCS00DYYR Models |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 7.8mA |
Series | Input Logic Level - Low 1V ~ 3V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.5V ~ 4.2V |
Part Status Active | Max Propagation Delay @ V, Max CL 12ns @ 6V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-SOT-23-THIN |
Features Schmitt Trigger Input | Package / Case SOT-23-14 Thin, SOT-23 Variant |
Voltage - Supply 2V ~ 6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HCS00QDYYRQ1 | Texas Instruments | 2.093 | 296-SN74HCS00QDYYRQ1CT-ND | 0,37000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,21500 € | 2,15 € |
| 25 | 0,19120 € | 4,78 € |
| 100 | 0,16490 € | 16,49 € |
| 250 | 0,15236 € | 38,09 € |
| 500 | 0,14488 € | 72,44 € |
| 1.000 | 0,13868 € | 138,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11066 € | 331,98 € |
| 6.000 | 0,10740 € | 644,40 € |
| 9.000 | 0,10577 € | 951,93 € |
| 15.000 | 0,10397 € | 1.559,55 € |
| 21.000 | 0,10291 € | 2.161,11 € |
| 30.000 | 0,10190 € | 3.057,00 € |
| 75.000 | 0,09971 € | 7.478,25 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |


