
SN74HC86QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74HC86QPWRQ1TR-ND - Tape & Reel (TR) 296-SN74HC86QPWRQ1CT-ND - Cut Tape (CT) 296-SN74HC86QPWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC86QPWRQ1 |
Description | IC GATE XOR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC86QPWRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 40 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 25ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,30700 € | 3,07 € |
| 25 | 0,27520 € | 6,88 € |
| 100 | 0,23900 € | 23,90 € |
| 250 | 0,22188 € | 55,47 € |
| 500 | 0,21150 € | 105,75 € |
| 1.000 | 0,20490 € | 204,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,18980 € | 379,60 € |
| 4.000 | 0,18418 € | 736,72 € |
| 6.000 | 0,18137 € | 1.088,22 € |
| 10.000 | 0,17825 € | 1.782,50 € |
| 14.000 | 0,17642 € | 2.469,88 € |
| 20.000 | 0,17467 € | 3.493,40 € |
| 50.000 | 0,17090 € | 8.545,00 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |


