
SN74HC86IPWRG4Q1 | |
|---|---|
DigiKey Part Number | 296-28967-2-ND - Tape & Reel (TR) 296-28967-1-ND - Cut Tape (CT) 296-28967-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC86IPWRG4Q1 |
Description | IC GATE XOR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC86IPWRG4Q1 Models |
Category | Input Logic Level - Low 0.5V ~ 1.8V |
Mfr | Input Logic Level - High 1.5V ~ 4.2V |
Series | Max Propagation Delay @ V, Max CL 21ns @ 6V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-TSSOP |
Voltage - Supply 2V ~ 6V | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Current - Quiescent (Max) 20 µA | Base Product Number |
Current - Output High, Low 5.2mA, 5.2mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC86T14-13 | Diodes Incorporated | 269 | 74HC86T14-13DICT-ND | 0,20000 € | Similar |
| MM74HC86MTC | onsemi | 194 | MM74HC86MTCFS-ND | 0,26000 € | Parametric Equivalent |
| MM74HC86MTCX | Rochester Electronics, LLC | 1.379 | 2156-MM74HC86MTCX-ND | 0,18698 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,41700 € | 4,17 € |
| 25 | 0,37480 € | 9,37 € |
| 100 | 0,32790 € | 32,79 € |
| 250 | 0,30548 € | 76,37 € |
| 500 | 0,29200 € | 146,00 € |
| 1.000 | 0,28087 € | 280,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,27171 € | 543,42 € |
| 4.000 | 0,26417 € | 1.056,68 € |
| 6.000 | 0,26040 € | 1.562,40 € |
| 10.000 | 0,25622 € | 2.562,20 € |
| 14.000 | 0,25377 € | 3.552,78 € |
| 20.000 | 0,25142 € | 5.028,40 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

