Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC74QPWRQ1

DigiKey Part Number
296-SN74HC74QPWRQ1TR-ND - Tape & Reel (TR)
296-SN74HC74QPWRQ1CT-ND - Cut Tape (CT)
296-SN74HC74QPWRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HC74QPWRQ1
Description
IC FF D-TYPE DBL 1-BIT 14-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SN74HC74QPWRQ1 Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
39ns @ 6V, 50pF
Manufacturer
Texas Instruments
Trigger Type
Positive Edge
Series
Current - Output High, Low
5.2mA, 5.2mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2V ~ 6V
Part Status
Active
Current - Quiescent (Iq)
4 µA
Function
Set(Preset) and Reset
Input Capacitance
3 pF
Type
D-Type
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Complementary
Mounting Type
Surface Mount
Number of Elements
2
Supplier Device Package
14-TSSOP
Number of Bits per Element
1
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Clock Frequency
60 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74HC74ADTR2Gonsemi20.163MC74HC74ADTR2GOSCT-ND0,31000 €Similar
MM74HC74AMTConsemi146MM74HC74AMTC-ND0,20396 €Similar
NLV14013BDTR2Gonsemi14.734NLV14013BDTR2GOSCT-ND0,41000 €Similar
In-Stock: 9.898
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,46000 €0,46 €
100,32000 €3,20 €
250,28640 €7,16 €
1000,24930 €24,93 €
2500,23156 €57,89 €
5000,22086 €110,43 €
1.0000,21456 €214,56 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,20479 €409,58 €
4.0000,19882 €795,28 €
6.0000,19583 €1.174,98 €
10.0000,19252 €1.925,20 €
14.0000,19059 €2.668,26 €
20.0000,18873 €3.774,60 €
Manufacturers Standard Package
Unit Price without VAT:0,46000 €
Unit Price with VAT:0,54740 €