
SN74HC74QDRQ1 | |
|---|---|
DigiKey Part Number | 296-23566-2-ND - Tape & Reel (TR) 296-23566-1-ND - Cut Tape (CT) 296-23566-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC74QDRQ1 |
Description | IC FF D-TYPE DOUBLE 1BIT 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC74QDRQ1 Models |
Category | Max Propagation Delay @ V, Max CL 30ns @ 6V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 5.2mA, 5.2mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2V ~ 6V |
Part Status Active | Current - Quiescent (Iq) 4 µA |
Function Set(Preset) and Reset | Input Capacitance 3 pF |
Type D-Type | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 14-SOIC |
Number of Bits per Element 1 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Clock Frequency 60 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC74QDRG4Q1 | Texas Instruments | 4.945 | 296-SN74HC74QDRG4Q1CT-ND | 0,59000 € | Parametric Equivalent |
| 74HC74D,653 | Nexperia USA Inc. | 6.951 | 1727-2824-1-ND | 0,18000 € | Similar |
| MC74HC74ADG | onsemi | 752 | MC74HC74ADGOS-ND | 0,27091 € | Similar |
| MC74HC74ADR2G | onsemi | 24.859 | MC74HC74ADR2GOSCT-ND | 0,32000 € | Similar |
| MM74HC74AM | onsemi | 5.204 | MM74HC74AM-ND | 0,48000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,32300 € | 3,23 € |
| 25 | 0,28880 € | 7,22 € |
| 100 | 0,25130 € | 25,13 € |
| 250 | 0,23340 € | 58,35 € |
| 500 | 0,22262 € | 111,31 € |
| 1.000 | 0,21627 € | 216,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,20436 € | 510,90 € |
| 5.000 | 0,19871 € | 993,55 € |
| 7.500 | 0,19588 € | 1.469,10 € |
| 12.500 | 0,19275 € | 2.409,38 € |
| 17.500 | 0,19091 € | 3.340,92 € |
| 25.000 | 0,18915 € | 4.728,75 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |


