
SN74HC74MPWREP | |
|---|---|
DigiKey Part Number | 296-23317-2-ND - Tape & Reel (TR) 296-23317-1-ND - Cut Tape (CT) 296-23317-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC74MPWREP |
Description | IC FF D-TYPE DBL 1-BIT 14-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC74MPWREP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 60 MHz | |
Max Propagation Delay @ V, Max CL | 30ns @ 6V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Iq) | 4 µA | |
Input Capacitance | 3 pF | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,99000 € | 1,99 € |
| 10 | 1,47000 € | 14,70 € |
| 25 | 1,34160 € | 33,54 € |
| 100 | 1,20050 € | 120,05 € |
| 250 | 1,13380 € | 283,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,03177 € | 2.063,54 € |
| 4.000 | 1,00916 € | 4.036,64 € |
| 6.000 | 0,99784 € | 5.987,04 € |
| Unit Price without VAT: | 1,99000 € |
|---|---|
| Unit Price with VAT: | 2,36810 € |




