Direct
Direct
Upgrade
Similar
Similar
Similar

SN74HC74DRE4 | |
|---|---|
DigiKey Part Number | SN74HC74DRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74HC74DRE4 |
Description | IC FF D-TYPE DOUBLE 1BIT 14SOIC |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC74DRE4 Models |
Category | Max Propagation Delay @ V, Max CL 30ns @ 6V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 5.2mA, 5.2mA |
Packaging Tape & Reel (TR) | Voltage - Supply 2V ~ 6V |
Part Status Obsolete | Current - Quiescent (Iq) 4 µA |
Function Set(Preset) and Reset | Input Capacitance 3 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 14-SOIC |
Number of Bits per Element 1 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Clock Frequency 60 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC74DR | Texas Instruments | 0 | 296-1204-1-ND | 0,37000 € | Direct |
| MC74HC74ADR2G | onsemi | 28.443 | MC74HC74ADR2GOSCT-ND | 0,31000 € | Direct |
| 74HC74D,653 | Nexperia USA Inc. | 10.682 | 1727-2824-1-ND | 0,18000 € | Upgrade |
| MC74HC74ADG | onsemi | 926 | MC74HC74ADGOS-ND | 0,47000 € | Similar |
| MM74HC74AM | onsemi | 799 | MM74HC74AM-ND | 0,48000 € | Similar |





