SN74HC7032DR is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 2,97240 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 2.267
Unit Price: 4,67000 €
Datasheet
OR Gate IC 4 Channel Schmitt Trigger 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC7032DR

DigiKey Part Number
SN74HC7032DR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74HC7032DR
Description
IC GATE OR SCHMIT 4CH 2IN 14SOIC
Customer Reference
Detailed Description
OR Gate IC 4 Channel Schmitt Trigger 14-SOIC
EDA/CAD Models
SN74HC7032DR Models
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
2 µA
Mfr
Current - Output High, Low
5.2mA, 5.2mA
Series
Input Logic Level - Low
0.3V ~ 1.2V
Packaging
Tape & Reel (TR)
Input Logic Level - High
1.5V ~ 4.2V
Part Status
Obsolete
Max Propagation Delay @ V, Max CL
22ns @ 6V, 50pF
Logic Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
4
Mounting Type
Surface Mount
Number of Inputs
2
Supplier Device Package
14-SOIC
Features
Schmitt Trigger
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
2V ~ 6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74HC7032DTTexas Instruments0296-SN74HC7032DTCT-ND2,97240 €Parametric Equivalent
SN74HC7032DRochester Electronics, LLC2.2672156-SN74HC7032D-ND4,67000 €Parametric Equivalent
Obsolete
Marketplace Stock: 1.498 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

1.498In Stock
Ships from Rochester Electronics, LLC