NOR Gate IC 4 Channel Schmitt Trigger 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC7002N

DigiKey Part Number
296-8366-5-ND
Manufacturer
Manufacturer Product Number
SN74HC7002N
Description
IC GATE NOR SCHMIT 4CH 2IN 14DIP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
NOR Gate IC 4 Channel Schmitt Trigger 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN74HC7002N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
Schmitt Trigger
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
5.2mA, 5.2mA
Input Logic Level - Low
0.3V ~ 1.2V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
22ns @ 6V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Supplier Device Package
14-PDIP
Package / Case
14-DIP (0.300", 7.62mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 484
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
13,08000 €3,08 €
102,32400 €23,24 €
252,13280 €53,32 €
1001,92340 €192,34 €
2501,82352 €455,88 €
5001,76332 €881,66 €
1.0001,71377 €1.713,77 €
2.5001,66148 €4.153,70 €
5.0001,62996 €8.149,80 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,08000 €
Unit Price with VAT:3,66520 €