
SN74HC7002DT | |
|---|---|
DigiKey Part Number | 296-SN74HC7002DTTR-ND - Tape & Reel (TR) 296-SN74HC7002DTCT-ND - Cut Tape (CT) 296-SN74HC7002DTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC7002DT |
Description | IC GATE NOR 4CH 2-INP 14SOIC |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel Schmitt Trigger 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC7002DT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.3V ~ 1.2V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 22ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,65684 € | 414,21 € |
| 500 | 1,60124 € | 800,62 € |
| 750 | 1,57340 € | 1.180,05 € |
| 1.250 | 1,54255 € | 1.928,19 € |
| 1.750 | 1,52453 € | 2.667,93 € |
| 2.500 | 1,50718 € | 3.767,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,82000 € | 2,82 € |
| 10 | 2,11800 € | 21,18 € |
| 25 | 1,94240 € | 48,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,82000 € | 2,82 € |
| 10 | 2,11800 € | 21,18 € |
| 25 | 1,94240 € | 48,56 € |
| 100 | 1,74900 € | 174,90 € |
| Unit Price without VAT: | 2,82000 € |
|---|---|
| Unit Price with VAT: | 3,35580 € |

