Direct
MFR Recommended
Similar

SN74HC688PWTG4 | |
|---|---|
DigiKey Part Number | SN74HC688PWTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74HC688PWTG4 |
Description | IC ID COMPARATOR 8BIT 20-TSSOP |
Customer Reference | |
Detailed Description | Magnitude Comparator Bit Active Low Output A=B 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC688PWTG4 Models |
Category | Voltage - Supply 2V ~ 6V |
Manufacturer Texas Instruments | Current - Output High, Low 5.2mA, 5.2mA |
Series | Max Propagation Delay @ V, Max CL 36ns @ 6V, 50pF |
Packaging Tape & Reel (TR) | Current - Quiescent (Iq) 8 µA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Identity Comparator | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Bits 8 | Supplier Device Package 20-TSSOP |
Output Active Low | Mounting Type Surface Mount |
Output Function A=B | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC688PWR | Texas Instruments | 13.228 | 296-8362-1-ND | 0,82000 € | Direct |
| SN74HC688PWT | Texas Instruments | 3.900 | 296-31824-1-ND | 1,13000 € | MFR Recommended |
| 74HC688PW,118 | Nexperia USA Inc. | 540 | 1727-74HC688PW,118CT-ND | 0,50000 € | Similar |



