MFR Recommended

SN74HC688NG4 | |
|---|---|
DigiKey Part Number | SN74HC688NG4-ND |
Manufacturer | |
Manufacturer Product Number | SN74HC688NG4 |
Description | IC ID COMPARATOR 8BIT 20-PDIP |
Customer Reference | |
Detailed Description | Magnitude Comparator Bit Active Low Output A=B 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC688NG4 Models |
Category | Voltage - Supply 2V ~ 6V |
Manufacturer Texas Instruments | Current - Output High, Low 5.2mA, 5.2mA |
Series | Max Propagation Delay @ V, Max CL 36ns @ 6V, 50pF |
Packaging Tube | Current - Quiescent (Iq) 8 µA |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C |
Type Identity Comparator | Package / Case 20-DIP (0.300", 7.62mm) |
Number of Bits 8 | Supplier Device Package 20-PDIP |
Output Active Low | Mounting Type Through Hole |
Output Function A=B | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC688N | Texas Instruments | 930 | 296-8361-5-ND | 1,27000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 580 | 0,56066 € | 325,18 € |
| Unit Price without VAT: | 0,56066 € |
|---|---|
| Unit Price with VAT: | 0,66719 € |


