MFR Recommended
Similar

SN74HC688DWRG4 | |
|---|---|
DigiKey Part Number | SN74HC688DWRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74HC688DWRG4 |
Description | IC ID COMPARATOR 8BIT 20-SOIC |
Customer Reference | |
Detailed Description | Magnitude Comparator Bit Active Low Output A=B 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC688DWRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Identity Comparator | |
Number of Bits | 8 | |
Output | Active Low | |
Output Function | A=B | |
Voltage - Supply | 2V ~ 6V | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Max Propagation Delay @ V, Max CL | 36ns @ 6V, 50pF | |
Current - Quiescent (Iq) | 8 µA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,51410 € | 1.028,20 € |
| 4.000 | 0,50134 € | 2.005,36 € |
| 6.000 | 0,49494 € | 2.969,64 € |
| 10.000 | 0,48786 € | 4.878,60 € |
| 14.000 | 0,48372 € | 6.772,08 € |
| Unit Price without VAT: | 0,51410 € |
|---|---|
| Unit Price with VAT: | 0,61178 € |



