MFR Recommended

SN74HC684NG4 | |
|---|---|
DigiKey Part Number | SN74HC684NG4-ND |
Manufacturer | |
Manufacturer Product Number | SN74HC684NG4 |
Description | IC MAG COMPARATOR 8BIT 20-PDIP |
Customer Reference | |
Detailed Description | Magnitude Comparator Bit Active Low Output A=B, A>B 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC684NG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Type | Magnitude Comparator | |
Number of Bits | 8 | |
Output | Active Low | |
Output Function | A=B, A>B | |
Voltage - Supply | 2V ~ 6V | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Max Propagation Delay @ V, Max CL | 47ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 5,42588 € | 434,07 € |
| Unit Price without VAT: | 5,42588 € |
|---|---|
| Unit Price with VAT: | 6,45680 € |


