Magnitude Comparator Bit Active Low Output A=B, A>B 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Magnitude Comparator Bit Active Low Output A=B, A>B 20-SOIC
20-SOIC Pkg

SN74HC682DWR

DigiKey Part Number
296-8356-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74HC682DWR
Description
IC MAG COMPARATOR 8BIT 20-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Magnitude Comparator Bit Active Low Output A=B, A>B 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74HC682DWR Models
Product Attributes
Filter Similar Products
Category
Voltage - Supply
2V ~ 6V
Manufacturer
Texas Instruments
Current - Output High, Low
5.2mA, 5.2mA
Series
Max Propagation Delay @ V, Max CL
47ns @ 6V, 50pF
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Package / Case
20-SOIC (0.295", 7.50mm Width)
Type
Magnitude Comparator
Supplier Device Package
20-SOIC
Number of Bits
8
Mounting Type
Surface Mount
Output
Active Low
Base Product Number
Output Function
A=B, A>B
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 13.508 View Now
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0002,85633 €5.712,66 €
Manufacturers Standard Package
Unit Price without VAT:2,85633 €
Unit Price with VAT:3,39903 €

Other Suppliers on DigiKey

13.508In Stock
Ships from Rochester Electronics, LLC