
SN74HC682DW | |
|---|---|
DigiKey Part Number | 296-33943-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74HC682DW |
Description | IC MAG COMPARATOR 8BIT 20-SOIC |
Customer Reference | |
Detailed Description | Magnitude Comparator Bit Active Low Output A=B, A>B 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC682DW Models |
Category | Voltage - Supply 2V ~ 6V |
Manufacturer Texas Instruments | Current - Output High, Low 5.2mA, 5.2mA |
Series | Max Propagation Delay @ V, Max CL 47ns @ 6V, 50pF |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Type Magnitude Comparator | Supplier Device Package 20-SOIC |
Number of Bits 8 | Mounting Type Surface Mount |
Output Active Low | Base Product Number |
Output Function A=B, A>B |

