
SN74HC659NT | |
|---|---|
DigiKey Part Number | 2156-SN74HC659NT-ND |
Manufacturer | |
Manufacturer Product Number | SN74HC659NT |
Description | IC TRANSCEIVER NON-INVERTING 6V |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC659NT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Base Product Number |
| Bulk: | 4080 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 362 | 0,71431 € | 258,58 € |
| Unit Price without VAT: | 0,71431 € |
|---|---|
| Unit Price with VAT: | 0,85003 € |

