
SN74HC640PWR | |
|---|---|
DigiKey Part Number | 296-38236-2-ND - Tape & Reel (TR) 296-38236-1-ND - Cut Tape (CT) 296-38236-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC640PWR |
Description | IC TXRX 2V/6V 20-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC640PWR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 7.8mA, 7.8mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,19000 € | 1,19 € |
| 10 | 0,87000 € | 8,70 € |
| 25 | 0,78800 € | 19,70 € |
| 100 | 0,69880 € | 69,88 € |
| 250 | 0,65616 € | 164,04 € |
| 500 | 0,63048 € | 315,24 € |
| 1.000 | 0,60935 € | 609,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,59195 € | 1.183,90 € |
| 4.000 | 0,57763 € | 2.310,52 € |
| 6.000 | 0,57046 € | 3.422,76 € |
| 10.000 | 0,56251 € | 5.625,10 € |
| 14.000 | 0,55787 € | 7.810,18 € |
| Unit Price without VAT: | 1,19000 € |
|---|---|
| Unit Price with VAT: | 1,41610 € |



