
SN74HC640N | |
|---|---|
DigiKey Part Number | 296-8349-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74HC640N |
Description | IC TRANSCEIVER INVERT 6V 20-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Inverting 1 Element 8 Bit per Element 3-State Output 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC640N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Transceiver, Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,94000 € | 1,94 € |
| 20 | 1,33800 € | 26,76 € |
| 40 | 1,25750 € | 50,30 € |
| 100 | 1,17230 € | 117,23 € |
| 260 | 1,10396 € | 287,03 € |
| 500 | 1,06666 € | 533,33 € |
| 1.000 | 1,03396 € | 1.033,96 € |
| 2.500 | 0,99943 € | 2.498,58 € |
| 5.000 | 0,97862 € | 4.893,10 € |
| Unit Price without VAT: | 1,94000 € |
|---|---|
| Unit Price with VAT: | 2,30860 € |


