
SN74HC640DWR | |
|---|---|
DigiKey Part Number | 296-47823-2-ND - Tape & Reel (TR) 296-47823-1-ND - Cut Tape (CT) 296-47823-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC640DWR |
Description | IC TXRX 2V/6V 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC640DWR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 7.8mA, 7.8mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 10 | 0,90600 € | 9,06 € |
| 25 | 0,82160 € | 20,54 € |
| 100 | 0,72920 € | 72,92 € |
| 250 | 0,68508 € | 171,27 € |
| 500 | 0,67080 € | 335,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,61859 € | 1.237,18 € |
| 4.000 | 0,60376 € | 2.415,04 € |
| 6.000 | 0,59634 € | 3.578,04 € |
| 10.000 | 0,58811 € | 5.881,10 € |
| 14.000 | 0,58331 € | 8.166,34 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,47560 € |

