
SN74HC640ANSR | |
|---|---|
DigiKey Part Number | 296-SN74HC640ANSRTR-ND - Tape & Reel (TR) 296-SN74HC640ANSRCT-ND - Cut Tape (CT) 296-SN74HC640ANSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC640ANSR |
Description | IC TXRX 2V/6V 20-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Inverting 1 Element 8 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 7.8mA, 7.8mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Inverting | Package / Case 20-SOIC (0.209", 5.30mm Width) |
Number of Elements 1 | Supplier Device Package 20-SO |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 € | 2,29 € |
| 10 | 1,70600 € | 17,06 € |
| 25 | 1,56040 € | 39,01 € |
| 100 | 1,40020 € | 140,02 € |
| 250 | 1,32388 € | 330,97 € |
| 500 | 1,27784 € | 638,92 € |
| 1.000 | 1,23994 € | 1.239,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,20876 € | 2.417,52 € |
| 4.000 | 1,18309 € | 4.732,36 € |
| 6.000 | 1,17024 € | 7.021,44 € |
| Unit Price without VAT: | 2,29000 € |
|---|---|
| Unit Price with VAT: | 2,72510 € |

