MFR Recommended
Similar
Similar
Similar
Similar

SN74HC595DWRE4 | |
|---|---|
DigiKey Part Number | SN74HC595DWRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74HC595DWRE4 |
Description | IC SR TRI-STATE 8BIT 16-SOIC |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC595DWRE4 Models |
Category | Number of Bits per Element 8 |
Manufacturer Texas Instruments | Function Serial to Parallel, Serial |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Output Type Tri-State | Supplier Device Package 16-SOIC |
Number of Elements 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC595DWR | Texas Instruments | 14.897 | 296-14858-1-ND | 0,61000 € | MFR Recommended |
| 74HC595D,118 | Nexperia USA Inc. | 0 | 1727-2821-1-ND | 0,21000 € | Similar |
| MC74HC595ADG | onsemi | 3.019 | MC74HC595ADGOS-ND | 0,30021 € | Similar |
| MM74HC595M | onsemi | 1.055 | MM74HC595M-ND | 0,51000 € | Similar |
| MM74HC595MX | onsemi | 854 | MM74HC595MXCT-ND | 0,39000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,19433 € | 388,66 € |
| 4.000 | 0,18860 € | 754,40 € |
| 6.000 | 0,18573 € | 1.114,38 € |
| 10.000 | 0,18256 € | 1.825,60 € |
| 14.000 | 0,18070 € | 2.529,80 € |
| 20.000 | 0,17892 € | 3.578,40 € |
| Unit Price without VAT: | 0,19433 € |
|---|---|
| Unit Price with VAT: | 0,23125 € |





