MFR Recommended
Direct
Similar
Similar
Similar
Similar

SN74HC595DRE4 | |
|---|---|
DigiKey Part Number | SN74HC595DRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74HC595DRE4 |
Description | IC SR TRI-STATE 8BIT 16-SOIC |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC595DRE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | Shift Register | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel, Serial | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,14842 € | 371,05 € |
| 5.000 | 0,14408 € | 720,40 € |
| 7.500 | 0,14190 € | 1.064,25 € |
| 12.500 | 0,13949 € | 1.743,62 € |
| 17.500 | 0,13808 € | 2.416,40 € |
| 25.000 | 0,13673 € | 3.418,25 € |
| 62.500 | 0,13381 € | 8.363,12 € |
| Unit Price without VAT: | 0,14842 € |
|---|---|
| Unit Price with VAT: | 0,17662 € |





