Direct
Direct
Similar
Similar
Similar
Similar

SN74HC595DE4 | |
|---|---|
DigiKey Part Number | SN74HC595DE4-ND |
Manufacturer | |
Manufacturer Product Number | SN74HC595DE4 |
Description | IC SR TRI-STATE 8BIT 16-SOIC |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC595DE4 Models |
Category | Number of Bits per Element 8 |
Manufacturer Texas Instruments | Function Serial to Parallel, Serial |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Output Type Tri-State | Supplier Device Package 16-SOIC |
Number of Elements 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC595DR | Texas Instruments | 73.587 | 296-14857-1-ND | 0,46000 € | Direct |
| MC74HC595ADR2G | onsemi | 283.592 | MC74HC595ADR2GOSCT-ND | 0,32000 € | Direct |
| 74HC595D,118 | Nexperia USA Inc. | 0 | 1727-2821-1-ND | 0,21000 € | Similar |
| 74HC595D-Q100,118 | Nexperia USA Inc. | 0 | 1727-1011-1-ND | 0,24000 € | Similar |
| MC74HC595ADG | onsemi | 3.067 | MC74HC595ADGOS-ND | 0,29792 € | Similar |





