MFR Recommended
Similar
Similar
Similar

SN74HC595DBRE4 | |
|---|---|
DigiKey Part Number | SN74HC595DBRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74HC595DBRE4 |
Description | IC SR TRI-STATE 8BIT 16-SSOP |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC595DBRE4 Models |
Category | Number of Bits per Element 8 |
Manufacturer Texas Instruments | Function Serial to Parallel, Serial |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-SSOP (0.209", 5.30mm Width) |
Output Type Tri-State | Supplier Device Package 16-SSOP |
Number of Elements 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC595DBR | Texas Instruments | 6.210 | 296-38797-1-ND | 0,61000 € | MFR Recommended |
| 74HC595PW,118 | Nexperia USA Inc. | 18.160 | 1727-3068-1-ND | 0,20000 € | Similar |
| MM74HC595MTC | onsemi | 89 | MM74HC595MTCFS-ND | 0,55000 € | Similar |
| MM74HC595MTCX | onsemi | 34.786 | MM74HC595MTCXCT-ND | 0,43000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,17977 € | 359,54 € |
| 4.000 | 0,17440 € | 697,60 € |
| 6.000 | 0,17171 € | 1.030,26 € |
| 10.000 | 0,16874 € | 1.687,40 € |
| 14.000 | 0,16700 € | 2.338,00 € |
| 20.000 | 0,16532 € | 3.306,40 € |
| 50.000 | 0,16172 € | 8.086,00 € |
| Unit Price without VAT: | 0,17977 € |
|---|---|
| Unit Price with VAT: | 0,21393 € |




