
SN74HC595ANS | |
|---|---|
DigiKey Part Number | 2156-SN74HC595ANS-ND |
Manufacturer | |
Manufacturer Product Number | SN74HC595ANS |
Description | IC SHFT REG TRI-STATE 8BIT 16-SO |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel, Serial | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Bulk: | 13450 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 477 | 0,54218 € | 258,62 € |
| Unit Price without VAT: | 0,54218 € |
|---|---|
| Unit Price with VAT: | 0,64519 € |


