MFR Recommended
MFR Recommended

SN74HC590ADE4 | |
|---|---|
DigiKey Part Number | SN74HC590ADE4-ND |
Manufacturer | |
Manufacturer Product Number | SN74HC590ADE4 |
Description | IC BINARY COUNTER 8-BIT 16SOIC |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 8 Bit Positive Edge 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC590ADE4 Models |
Category | Reset Asynchronous |
Manufacturer Texas Instruments | Count Rate 24 MHz |
Series | Trigger Type Positive Edge |
Packaging Tube | Voltage - Supply 2 V ~ 6 V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Supplier Device Package 16-SOIC |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC590ADR | Texas Instruments | 812 | 296-17132-1-ND | 0,75000 € | MFR Recommended |
| SN74HC590AD | Rochester Electronics, LLC | 1.010 | 2156-SN74HC590AD-ND | 0,58256 € | MFR Recommended |


