
SN74HC574DBR | |
|---|---|
DigiKey Part Number | 296-31815-2-ND - Tape & Reel (TR) 296-31815-1-ND - Cut Tape (CT) 296-31815-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC574DBR |
Description | IC FF D-TYPE SINGLE 8BIT 20SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC574DBR Models |
Category | Max Propagation Delay @ V, Max CL 31ns @ 6V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 7.8mA, 7.8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2V ~ 6V |
Part Status Active | Current - Quiescent (Iq) 8 µA |
Function Standard | Input Capacitance 3 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-SSOP |
Number of Bits per Element 8 | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Clock Frequency 40 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM74HC574MTC | onsemi | 706 | MM74HC574MTCFS-ND | 0,64000 € | Similar |
| NLV74HC374ADTR2G | onsemi | 2.500 | 488-NLV74HC374ADTR2GCT-ND | 1,19000 € | Similar |
| NLV74HC574ADTR2G | onsemi | 2.500 | 488-NLV74HC574ADTR2GCT-ND | 1,19000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,34400 € | 3,44 € |
| 25 | 0,30800 € | 7,70 € |
| 100 | 0,26840 € | 26,84 € |
| 250 | 0,24948 € | 62,37 € |
| 500 | 0,23806 € | 119,03 € |
| 1.000 | 0,23200 € | 232,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,22093 € | 441,86 € |
| 4.000 | 0,21457 € | 858,28 € |
| 6.000 | 0,21138 € | 1.268,28 € |
| 10.000 | 0,20785 € | 2.078,50 € |
| 14.000 | 0,20579 € | 2.881,06 € |
| 20.000 | 0,20380 € | 4.076,00 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |




